Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 68C2128
- Manufacturer Part No:
- VM130-01-33
-
- Technical Data Sheet (2.93MB) EN
Product Information
- VALVE, VM106
- Operating Pressure Max: 1MPa
- Operating Pressure Min: -100kPa
- Operating Temperature Min: -5°C
- Connection Size: 0.125"
- Operating Temperature Max: 60°C
- Valve Type: Flow Control
- Actuator Type: Pushbutton - flush
- External
- RoHS Compliant: NA
Availability
|
Availability:
1
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $84.80
Price
| Qty | Price |
|---|---|
| 1 - 24 | $84.80 |
| 25 - 49 | $80.34 |
| 50 - 99 | $76.83 |
| 100 - 249 | $74.28 |
| 250+ | $72.05 |
|
|
Legislation and Environmental


