Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 68C2097
- Manufacturer Part No:
- VHK2-06F-06F
-
- Technical Data Sheet (269.67KB) EN
Product Information
- VALVE, VHK, HAND, 2/2
- Operating Pressure Max: 1MPa
- Operating Pressure Min: -100kPa
- Operating Temperature Min: 0°C
- Connection Size: 6mm
- Operating Temperature Max: 60°C
- Valve Type: Flow Control
- External Width: 48.6mm
- Height: 41mm
- RoHS Compliant: NA
Availability
|
Availability:
9
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
9 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $27.12
Price
| Qty | Price |
|---|---|
| 1 - 24 | $27.12 |
| 25 - 49 | $25.81 |
| 50 - 99 | $24.60 |
| 100 - 249 | $23.29 |
| 250+ | $22.26 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


