New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SMC - SS5Y3-41-05-C6F-Q - MANIFOLD, 5 STATION

SMCSS5Y3-41-05-C6F-Q
Image is for illustrative purposes only.
Please refer to product description
SMC
Manufacturer:
SMC
Newark Part Number:
71C1791
Manufacturer Part No:
SS5Y3-41-05-C6F-Q

Technical Data Sheet (700.89KB) EN
Technical Data Sheet (700.89KB) EN

Product Information
  • MANIFOLD, 5 STATION
  • Fluid Temperature Max: 50°C
  • Series: SY
  • Connection Size: 6mm
  • Fluid Temperature Min: -10°C
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
  • Operating Temperature Range: -10°C to +50°C
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $120.02  

  1. Qty

Price

Qty Price
1  - 24 $120.02
25  - 49 $113.71
50  - 99 $108.74
100  - 249 $105.13
250+  $101.98
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TU0604C-20

SMC

TUBING, 6MM, CLEAR, 20M

Tube Material:Polyurethane; Colour:Clear; External Diameter:6mm; Internal Diameter:4mm; Pressure Max:0.8MPa;

4
Price
For: 1 Each
1+
$47.20
25+
$44.71
50+
$42.76
100+
$41.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)
TU0604B-20

SMC

TUBING, 6MM, BLACK, 20M

Tube Material:Polyurethane; Colour:Black; External Diameter:6mm; Internal Diameter:4mm; Pressure Max:0.8MPa;

5
Price
For: 1 Each
1+
$47.20
25+
$44.71
50+
$42.76
100+
$41.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
TU0604BU-20

SMC

TUBING, 6MM, BLUE, 20M

Tube Material:Polyurethane; Colour:Blue; External Diameter:6mm; Internal Diameter:4mm; Pressure Max:0.8MPa;

21
Price
For: 1 Each
1+
$47.20
25+
$44.71
50+
$42.76
100+
$41.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

21 available for delivery in 5-7 business days
(Continental US Only)
TU0604R-20

SMC

TUBING, 6MM, RED, 20M

Tube Material:Polyurethane; Colour:Red; External Diameter:6mm; Internal Diameter:4mm; Pressure Max:0.8MPa;

0
Price
For: 1 Each
1+
$47.20
25+
$44.71
50+
$42.76
100+
$41.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

TU0604Y-20

SMC

TUBING, 4MM, YELLOW, 20M

Tube Material:Polyurethane; Colour:Yellow; External Diameter:6mm; Internal Diameter:4mm; Pressure Max:0.8MPa;

2
Price
For: 1 Each
1+
$47.20
25+
$44.71
50+
$42.76
100+
$41.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SMC) OR (Manifolds) OR (SS5Y3-41-05-C6F-Q)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$47.20
1 Each
$47.20
SMC TU0604BU-20
1 Each
$47.20