Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 71C0741
- Manufacturer Part No:
- PS1100-R06L
-
- Technical Data Sheet (55.25KB) EN
Product Information
- STEM
- Connection Size: 6mm
- Operating Pressure Max: 400kPa
- Operating Temperature Min: 0°C
- Operating Temperature Max: 60°C
- Series: PS1100
- External Depth: 30mm
- External Length / Height: 30mm
- External Width: 13mm
- Load Current DC
- RoHS Compliant: NA
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $177.62
Price
| Qty | Price |
|---|---|
| 1 - 9 | $177.62 |
| 10 - 24 | $164.52 |
| 25 - 49 | $152.14 |
| 50 - 99 | $146.32 |
| 100+ | $139.77 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


