Low

SMC  KQ2L04-01S  ELBOW FITTING, 4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SMC
  • Newark Part No.: 69C1365
  • Manufacturer Part No KQ2L04-01S

Product Information


  • Bore Size: 4mm
  • External Diameter: 4mm
  • Fitting Type: Elbow
  • SVHC: To Be Advised
  • Thread Size - Imperial: 1/8"
  • Thread Size - Metric: -

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.83

Buy

Price

Quantity List Price
1 - 49 $7.83
50 - 99 $7.08
100 - 249 $6.52
250 - 499 $6.00
500 - 999999999 $5.61

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought