New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SMC - EVT307-5DZ-01F-Q - VALVE, 1/8 PORT, 24VDC

SMCEVT307-5DZ-01F-Q
Image is for illustrative purposes only.
Please refer to product description
SMC
Manufacturer:
SMC
Newark Part Number:
71C2593
Manufacturer Part No:
EVT307-5DZ-01F-Q

Technical Data Sheet (730.63KB) EN
Technical Data Sheet (730.63KB) EN

Product Information
  • VALVE, 1/8 PORT, 24VDC
  • Supply Voltage Max: 24VDC
  • Operating Pressure Max: 0.9MPa
  • Operating Pressure Min: 0MPa
  • Operating Temperature Min: 0°C
  • Connection Size: 0.125"
  • Operating Temperature Max: 50°C
  • Valve Type: Poppet
  • Power
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $96.32  

  1. Qty

Price

Qty Price
1  - 24 $96.32
25  - 49 $91.25
50  - 99 $87.27
100  - 249 $84.37
250+  $81.83
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SMC) OR (Pneumatic Valves - Flow Control) OR (EVT307-5DZ-01F-Q)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----