New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SMC - AS1211F-M5-04 - CONTROLLER, ELBOW, 4MM

SMCAS1211F-M5-04
Image is for illustrative purposes only.
Please refer to product description
SMC
Manufacturer:
SMC
Newark Part Number:
68C7546
Manufacturer Part No:
AS1211F-M5-04

Technical Data Sheet (531.98KB) EN
Technical Data Sheet (531.98KB) EN

Product Information
  • CONTROLLER, ELBOW, 4MM
  • Operating Pressure Max: 1MPa
  • Operating Pressure Min: 0.1MPa
  • Operating Temperature Min: 0°C
  • Connection Size: 5mm
  • Operating Temperature Max: 60°C
  • Valve Type: Speed Controller
  • Fluid Temperature Max: 60°C
  • Fluid
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.35  

  1. Qty

Price

Qty Price
1  - 24 $21.35
25  - 49 $20.32
50  - 99 $19.36
100  - 249 $18.33
250+  $17.52
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TU0425BU-20

SMC

TUBING, 4MM, BLUE, 20M

Tube Material:Polyurethane; Colour:Blue; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

10
Price
For: 1 Each
1+
$23.65
25+
$22.51
50+
$21.45
100+
$20.31
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)
TU0425BU-100

SMC

TUBING, 4MM, BLUE, 100M

Tube Material:Polyurethane; Colour:Blue; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

4
Price
For: 1 Each
1+
$100.68
25+
$95.38
50+
$91.22
100+
$88.19
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)
TU0425C-20

SMC

TUBING, 4MM, CLEAR, 20M

Tube Material:Polyurethane; Colour:Clear; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

0
Price
For: 1 Each
1+
$23.65
25+
$22.51
50+
$21.45
100+
$20.31
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

TU0425B-20

SMC

TUBING, 4MM, BLACK, 20M

Tube Material:Polyurethane; Colour:Black; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

15
Price
For: 1 Each
1+
$23.65
25+
$22.51
50+
$21.45
100+
$20.31
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

15 available for delivery in 5-7 business days
(Continental US Only)
TU0425R-20

SMC

TUBING, 4MM, RED, 20M

Tube Material:Polyurethane; Colour:Red; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

7
Price
For: 1 Each
1+
$23.65
25+
$22.51
50+
$21.45
100+
$20.31
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SMC) OR (Pneumatic Valves - Flow Control) OR (AS1211F-M5-04)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SMC TU0425BU-20
1 Each
$23.65
SMC TU0425BU-100
1 Each
$100.68
1 Each
$23.65