Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 68C7399
- Manufacturer Part No:
- ANA1-01
-
- Technical Data Sheet (792.68KB) EN
Product Information
- SILENCER, 1/8"
- Operating Pressure Max: 1MPa
- Operating Temperature Min: 5°C
- Operating Temperature Max: 60°C
- Connection Size: 0.125"
- Material: PBT
- Operating Pressure Range: 1MPa
- Operating Temperature Range: +5°C to +60°C
- Pressure
- RoHS Compliant: NA
Availability
|
Availability:
14
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
14 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $18.61
Price
| Qty | Price |
|---|---|
| 1 - 24 | $18.61 |
| 25 - 49 | $17.71 |
| 50 - 99 | $16.87 |
| 100 - 249 | $15.98 |
| 250+ | $15.27 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


