Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 68C7334
- Manufacturer Part No:
- AKM2000-01
-
- Technical Data Sheet (1.75MB) EN
Product Information
- VALVE, CHECK
- Valve Type: Check
- Connection Size: 0.25"
- Operating Temperature Min: -5°C
- Operating Temperature Max: 60°C
- Operating Temperature Range: -5°C to +60°C
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $47.85
Price
| Qty | Price |
|---|---|
| 1 - 24 | $47.85 |
| 25 - 49 | $45.34 |
| 50 - 99 | $43.36 |
| 100 - 249 | $41.92 |
| 250+ | $32.56 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


