Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 71C5893
- Manufacturer Part No:
- 5K4-10
-
- Technical Data Sheet (344.41KB) EN
Product Information
- PRESSURE GAUGE, 10BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: 10bar
- External Diameter: 50mm
- External Length / Height: 46mm
- Operating Pressure Range: 0bar to 10bar
- Thread Size: R 1/4
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $17.33
Price
| Qty | Price |
|---|---|
| 1 - 24 | $17.33 |
| 25 - 49 | $16.50 |
| 50 - 99 | $15.72 |
| 100 - 249 | $14.88 |
| 250+ | $14.23 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


