Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMC
- Newark Part Number:
- 71C5713
- Manufacturer Part No:
- 4K8-10
-
- Technical Data Sheet (344.41KB) EN
Product Information
- PRESSURE GAUGE, 10BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: 10bar
- External Diameter: 40mm
- External Length / Height: 45mm
- Operating Pressure Range: 0bar to 10bar
- Thread Size: R 1/8
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $29.87
Price
| Qty | Price |
|---|---|
| 1 - 24 | $29.87 |
| 25 - 49 | $28.42 |
| 50 - 99 | $27.09 |
| 100 - 249 | $25.64 |
| 250+ | $24.51 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


