Low

KIT3GY - 

SmartiPi Case Complete Kit for Raspberry Pi - Grey New

KIT3GY - SmartiPi Case Complete Kit for Raspberry Pi - Grey

The actual product may differ from image shown

Manufacturer Part No:
KIT3GY
Newark Part No.:
31AC3455

Product Overview

SmartiPi Case Complete Kit for Raspberry Pi - Grey What could be better than LEGOr + Raspberry Pi? This SmartiPi case has a LEGOr compatible 6 x 10 front plate so you can keep your Raspberry Pi B+ or Pi 2 safe and let your creativity run wild. The included camera holder fits the both the regular or Pi Noir cameras, and the integrated GoPror compatible mount gives you plenty of mounting options. Versatile & FunEven if you're not a LEGOr fanatic, this case still offers incredible versatility. Affix the camera and thread the adapter onto your tripod to create time lapse videos or stream footage to your computer. Mount the case to the back of your Vesa compliant HDTV or monitor for use as a media center or retro gaming console. All ports (even GPIO, CSI and DSI) are accessible so the possibilities are only limited by your imagination!
  • Compatible with Raspberry Pir B+ and Pi 2
  • LEGOr compatible front plate
  • Snap-together Pi Camera case
  • GoPror compatible tripod mount
  • Pass-throughs for all cables and ports
  • 3 holes that align with 75mm Vesa mounts

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$21.39 $ 21.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.39
50 + $19.41
100 + $17.78
250 + $16.52
500 + $15.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.