Low

SMT-160-30-92 - 

Temperature Sensor IC, Digital, ± 1.2°C, -45 °C, +130 °C, TO-92, 3 Pins

SMT-160-30-92 - Temperature Sensor IC, Digital, ± 1.2°C, -45 °C, +130 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer:
SMARTEC SMARTEC
Manufacturer Part No:
SMT-160-30-92
Newark Part No.:
24M7550
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMT-160-30-92 is a digital temperature sensor in 3 pin TO-92 package. It is a sophisticated full silicon temperature sensor with digital output. The one wire output (duty cycle modulated) can be directly connected to all kinds of microcontrollers without need of A/D conversion. The high resolution of less than 0.005°C makes this sensor useful for high precision applications. The SMT-160-30-92 features duty cycle modulated square wave output voltage with linear response to temperatures in -45°C to 130°C range.
  • Total accuracy of 2°C maximum at -45°C to 130°C
  • Linear output within 0.2°C
  • TTL, CMOS compatible
  • Temperature range from -45°C to 130°C
  • Easy multiplexing of multiple sensors
  • Supply voltage range from 4.75V to 7.2V

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices

Product Information

:
Digital
:
± 1.2°C
:
-45°C
:
+130°C
:
TO-92
:
3Pins
:
4.75V
:
7.2V
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.