New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

SKYWORKS SOLUTIONS - SMV1232-079LF - DIODE, VARIABLE CAPACITANCE, 2.86PF, SC-79

SKYWORKS SOLUTIONSSMV1232-079LF
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SKYWORKS SOLUTIONS
Newark Part Number:
76R0523
Manufacturer Part No:
SMV1232-079LF

Technical Data Sheet (972.97KB) EN
Technical Data Sheet (972.97KB) EN

Product Information
  • DIODE, VARIABLE CAPACITANCE, 2.86PF, SC-79
  • Capacitance Cd Max @ Vr F: 2.86pF
  • Forward Current If(AV): 20mA
  • Repetitive Reverse Voltage Vrrm Max: 15V
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • No. of Pins: 2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 105 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.21  

  1. Qty

Price

Qty Price
1  - 99 $1.21
100  - 249 $0.934
250  - 499 $0.845
500  - 999 $0.762
1000+  $0.703
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-7068-7601

KESTER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C;

137
Price
For: 1 Each
1+
$109.66
5+
$98.91
10+
$90.84
25+
$85.47
more...

137 available to ship today
D00335

DURATOOL

PRECISION TWEEZERS

Tweezer Type:Straight; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

34
Price
For: 1 Each
1+
$19.23
50+
$17.42
100+
$15.99
250+
$14.75
more...

34 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$11.91 Promotional price
25+
$11.91
50+
$11.91
100+
$11.91
more...

13 available to ship today
698840

MULTICORE (SOLDER)

SOLDER PASTE, 95.5/3.8/0.7, 500G

Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

56
Price
For: 1 Each
1+
$86.03
25+
$81.50
50+
$77.94
100+
$75.35
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

56 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SKYWORKS SOLUTIONS) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (SMV1232-079LF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$109.66
DURATOOL D00335
1 Each
$19.23
1 Each
$11.91