Low

SKYWORKS SOLUTIONS  SKY13286-359LF  SWITCH, RF, SPDT, 0.1-6GHZ HI ISOLATE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 6GHz
  • Frequency Min: 100MHz
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 95°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • RF IC Case Style: QFN
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  1,402

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 12/14/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.07 $2.07

Buy

Price

Quantity List Price
1 - 99 $2.07
100 - 249 $1.70
250 - 499 $1.56
500 - 999 $1.44
1000+ $1.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought