Low

SKYWORKS SOLUTIONS  AA104-73LF  RF FET Transistor, 300 kHz, 2.5 GHz, SOT-23

SKYWORKS SOLUTIONS AA104-73LF
Manufacturer Part No:
AA104-73LF
Newark Part No.:
76R0121
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Drain Source Voltage Vds:
-
Continuous Drain Current Id:
-
Power Dissipation Pd:
-
Operating Frequency Min:
300kHz
Operating Frequency Max:
2.5GHz
RF Transistor Case:
SOT-23
No. of Pins:
6Pins
Operating Temperature Max:
85°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.