Low

SKROSS  1.500211  TRAVEL ADAPTER, WORLD TO EUROPE, WHITE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: SKROSS
  • Newark Part No.: 09X0816
  • Manufacturer Part No 1.500211

Product Information


  • Connector Body Material: -
  • Connector Color: White
  • Convert From: Switzerland/ Italy/ Aus/ China/ UK/ US/ Japan
  • Convert To: Euro
  • Current Rating: 16A
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:  134

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.18

Buy

Price

Quantity List Price
1 - 49 $13.18
50 - 99 $11.96
100 - 249 $10.96
250 - 499 $10.18
500+ $9.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought