Low

SKROSS  1.302300  USB CHARGER, WORLD

SKROSS 1.302300
Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.302300
Newark Part No.:
39T6173
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Convert From:
USB
Convert To:
Australia/China, Euro, Japan/US, UK
Current Rating:
1.3A
Fuse Current:
-
Connector Colour:
White
Connector Body Material:
-
Voltage Rating VAC:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.