Low

SKROSS  1.302101  TRAVEL ADAPTER, WORLD, DUAL USB, WHITE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 18X5053
  • Manufacturer Part No 1.302101

Product Information


  • Connector Body Material: -
  • Connector Color: White
  • Convert From: Aus, China, EU, Japan, UK, US
  • Convert To: Aus, China, EU, Japan, UK, US, USB
  • Current Rating: 2.5A
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.11 $35.11

Buy

Price

Quantity List Price
1 - 24 $35.11
25 - 49 $32.17
50 - 99 $29.88
100 - 249 $28.90
250+ $27.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought