Low

SIRENA  60 27783  LAMP, INCANDESCENT, BA15D, 130V, 4.8W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SIRENA
  • Newark Part No.: 68C6050
  • Manufacturer Part No 60 27783

Product Information


  • Average Bulb Life: 2000h
  • Bulb Size: BA15D
  • Lamp Base Type: BA15d
  • MSCP: -
  • Power Rating: 4.8W
  • SVHC: To Be Advised
  • Supply Voltage: 130V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

SIRENA-60 27783-LAMP, INCANDESCENT, BA15D, 130V, 4.8W;LAMP, INCANDESCENT, BA15D, 130V, 4.8W; Supply Voltage:130V; Lamp Base Type:BA15d; Bulb Size:BA15D; MSCP:-; Average Bulb Life:2000h; Colour:Clear; Power Rating:4.8W; Voltage AC:130V

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought