SIMPSON  TV-4-AAA075  Analog Panel Meter, Black Knife-Edge Pointer, AC Current, 0A to 75A

SIMPSON TV-4-AAA075

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95F5546
  • Manufacturer Part No TV-4-AAA075

Product Specifications, Documents & More


  • Meter Function: AC Current
  • Meter Range: 0A to 75A
  • Meter Size/Dimensions: 4" x 4.7" x 1.79"
  • Panel Cutout Diameter: 71.4mm
  • Panel Cutout Height: -
  • Panel Cutout Width: -
  • SVHC: To Be Advised
  • Scale Length: 89.66mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1897
  •  132/1894

Availability

Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $92.02 $92.02

Buy

Price

Quantity List Price
1+ $92.02
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought