Low

SIMPSON  S661-1-1-2-0-0  Rate Meter, Preset, S661 Series, 6 Digits, Quad Input, 108 Vac to 264 Vac, 3 VA

SIMPSON S661-1-1-2-0-0
SIMPSON S661-1-1-2-0-0
Technical Data Sheet (1.74MB) EN See all Technical Docs

The actual product may differ from image shown

SIMPSON S661-1-1-2-0-0
SIMPSON S661-1-1-2-0-0

 

Product Information

No. of Digits / Alpha:
6
Digit Height:
14.2mm
Supply Voltage Min:
108VAC
Supply Voltage Max:
264VAC
Panel Cutout Height:
44.96mm
Panel Cutout Width:
91.95mm
Operating Temperature Min:
0°C
Operating Temperature Max:
40°C
Product Range:
-
Power Consumption:
3
Counting Speed:
20
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.