Low

SIMPSON  G100-1-1-1-1  Digital Panel Meter, Three Phase, GIMA® Series, Power, 115 Vac, G100, 120/280V Input, Modbus, 5 A

SIMPSON G100-1-1-1-1
SIMPSON G100-1-1-1-1
Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
G100-1-1-1-1
Newark Part No.:
31T9219
Product Range
GIMA® Series
Technical Datasheet:
See all Technical Docs
SIMPSON G100-1-1-1-1
SIMPSON G100-1-1-1-1

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
-
Meter Function:
Power
Meter Range:
-
Digit Height:
12mm
Panel Cutout Height:
3.62"
Panel Cutout Width:
3.62"
Supply Voltage Min:
97.75VAC
Supply Voltage Max:
132.25VAC
Operating Temperature Min:
-10°C
Operating Temperature Max:
65°C
Product Range:
GIMA® Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products