Low

F35-1-46-0 - 

Ammeter, Falcon F35 Series, AC Current, 0A to 5A, 3.5 Digits, 108 Vac to 132 Vac

F35-1-46-0 - Ammeter, Falcon F35 Series, AC Current, 0A to 5A, 3.5 Digits, 108 Vac to 132 Vac

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
F35-1-46-0
Newark Part No.:
93F9499
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
AC Current
:
0A to 5A
:
14.2mm
:
44.96mm
:
91.95mm
:
108VAC
:
132VAC
:
0°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F35-1-46-0 is a Digital AC/TRMS Voltage Panel Meter features jumper selectable decimal point (internal and on the connector for remote decimal point) and display scaling, providing wide application flexibility. This F35-series meter compactly designed for applications requiring minimal rear panel depth, the Falcon fits a standard 1/8 DIN panel cut-out (92 x 45mm) and requires less than 3-inch behind the panel. A screw terminal connector is a standard feature for easy wiring of the power supply and signal input connections.
  • Broad range display scaling
  • Full 3.5-digit, bright red 0.56" (14.2mm) display
  • User-selectable decimal point
  • Average responding and TRMS measurement ranges
  • -0 to 55°C Operating temperature range

Applications

Power Management, Test & Measurement, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$181.42 $ 181.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $181.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a safety cover which can be used to protect the ammeter (part number F35-1-46-0)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this ammeter is 45003 from Simpson. This cover provides IP65 rate of protection & it has removable front cover so that programming buttons can be accessed.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of current transformer which can be used with ammeter (part number F35-1-46-0) so that current measuiring range can be extended to 100A?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of current transformer which can be used with this ammeter is 37020 from Simpson.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:23.334-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F9499, prod, sort_default
1 of 1