Low

40027 - 

Analog Multimeter, 0V to 300V, 0V to 300V, 0A to 100mA, 0A to 100mA, Manual

40027 - Analog Multimeter, 0V to 300V, 0V to 300V, 0A to 100mA, 0A to 100mA, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
40027
Newark Part No.:
93F6825
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0V to 300V
:
0V to 300V
:
-
:
0A to 100mA
:
0A to 100mA
:
Manual
:
7"
:
5.25"
:
3.125"
:
1.4kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 40027 is a Leakage Current Tester designed specifically to measure hazardous leakage currents or touch currents which may appear when a person touches the conductive surface of electrical or electronic equipment.
  • Designed around IEC990, ANSI and UL guidelines
  • True-RMS Readings
  • Reads in measurement indication units (MIU) up to 0.005 MIU
  • Output allows measurement of peak current in non-sinusoidal wave forms
  • Let-go, reaction and burn hazard response networks
  • Detects dangerous AC and DC leakage currents

Applications

Test & Measurement, Industrial

Contents

Leakage current tester, Test leads, Alligator clips, Batteries and Manual.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$709.99 $ 709.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $709.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.