Low

12397 - 

Analog Multimeter, 250mV to 600V, 0V to 600V, 0mA to 10A, 0A to 10A, Manual

12397 - Analog Multimeter, 250mV to 600V, 0V to 600V, 0mA to 10A, 0A to 10A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12397
Newark Part No.:
48M1188
Product Range
260 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 600V
:
0V to 600V
:
0mA to 10A
:
0A to 10A
:
Manual
:
7"
:
5.25"
:
3.1"
:
1.02kg
:
260 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12397 is a Volt-Ohm-Meter suitable for testing most commercial and industrial installations. This analogue multimeter rated for Category III-600V applications. Safety is the major design feature, the reputation, advantages and reliability of Simpson test equipment is guaranteed.
  • Self-contained AC current measurement up to 10A
  • Overload protection available
  • Certified to EN61010-1 to 600V, Category III for safety

Applications

Test & Measurement, Industrial

Contents

Volt-Ohm-Meter, Test lead set, Retractable banana jacks and Carrying case.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$466.90 $ 466.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $466.90
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.