Low

12396 - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

12396 - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12396
Newark Part No.:
50F3534
Product Range
260 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
0ohm to 20Mohm
:
50µA to 10A
:
250A
:
Manual
:
177.8mm
:
133.4mm
:
79.4mm
:
1.02kg
:
260 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12396 is an Analog Volt Ohm Meter with batteries, probe test leads, alligator clip and protected yellow. The yellow case color for enhanced visibility and user safety awareness. The durable ABS plastic case also provides high impact resistance and increased drop protection in the toughest environments. Instant trend information for quick positive yes/no checks.
  • Zero RFI emission
  • Audible continuity check
  • Resettable overload circuit protection relay
  • Mirrored scale for parallax reduction

Applications

Industrial, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$349.58 $ 349.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $388.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part numbers of replacement fuses for analog voltmeter (part number 12396)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this voltmeter accepts one 1A, 250V type 3AG fast acting, Littelfuse type 312001 and one 2A, 600V, Littelfuse type BLS. Suggetsed part numbers of fuses are - 0312001.HXP for 1A and 0BLS002.T for 2A from Littelfuse.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part numbers of replacement batteries for analog voltmeter (part number 12396)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this voltmeter can be powered by a 1.5V D type and a 9V (NEDA No. 13F, 1604A battery).
Suggested part number of batteries are - E95BP-2 for size D and EN22 for NEDA 1604A battery from Energizer.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How do I measure high AC currents using voltmeter (part number 12396)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, amp clamp current probe 00541 from Simpson may be used for this purpose. Amp-Clamp current probes, used with analog VOMs provide accurate measurements of high AC current found in power systems and related control circuitry. The Amp- Clamp jaws are closed over a conductor in the circuit and the current load is indicated on the connected meter. The 150-2 has six ranges (up to 300 A, AC)
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.226-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F3534, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.