Low

12392 (260-8PRT) - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

12392 (260-8PRT) - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12392 (260-8PRT)
Newark Part No.:
62F2270
Product Range
260 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
0ohm to 20Mohm
:
50µA to 10A
:
250A
:
Manual
:
180mm
:
140mm
:
80mm
:
1.4kg
:
260 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12392 (260-8PRT) is an Analogue Volt-Ohm-Meter features more attributes than its predecessors. It offers standard and high-energy fusing in conjunction with diode network meter movement protection makes the 260-8® the best combination of quality and affordability. It has an additional relay overload protection circuit that is resettable and also provides audible continuity checking. It offers standard size reverse/recessed safety jacks prevent operator and/or tool contact with electrical connections of the instrument. The phenolic case is designed with heavy reinforced walls for maximum durability, self-shielding taut-band provides added shock resistance for the meter movement.
  • 36 Measurement ranges - Covers AC & DC voltage/current measurements, as well as resistance testing
  • Full-size test leads with threaded probe tips for screw-on alligator clips
  • Eliminates the need to change test leads while working
  • Simple operation - Two knobs control the selection of ranges and functions
  • Portable enough to carry, with bench top accuracy
  • Connections safeguarded
  • Overload protection
  • Rugged construction
  • Versatile

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$402.17 $ 402.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $402.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for analog multimeter (part number 12392 (260-8PRT))
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by one 9V NEDA1604 battery & 1.5-volt D cell. Suggested part number of batteries are - PC1604BKD for NEDA 1604 & from PC1300 for 'D' sized cell from Duracell.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of replacement fuses for multimeter (part number 12392 (260-8PRT))
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts 2 fast acing fuses with current rating of 1A & 2A. Suggested part number of multimeter which can be used with this multimeter are - 0312001.HXP for 1A & 0BLS002.T from 2A from Littelfuse.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of AC current clamp which can be used with multimeter (part number 12392 (260-8PRT)) so that current measuring range can be extended to 300A
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC current clamp which can be used with this multimeter is 00545 CAL Simpson.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:34.538-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62F2270, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.