Low

12389 (260-8RT) - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

12389 (260-8RT) - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, 250A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12389 (260-8RT)
Newark Part No.:
62F303
Product Range
260 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
0ohm to 20Mohm
:
50µA to 10A
:
250A
:
Manual
:
180mm
:
140mm
:
80mm
:
1.4kg
:
260 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12389 (260-8RT) is an Analogue Volt-Ohm-Meter features more attributes than its predecessors. It offers standard and high-energy fusing in conjunction with diode network meter movement protection makes the 260-8® the best combination of quality and affordability. It offers standard size reverse/recessed safety jacks prevent operator and/or tool contact with electrical connections of the instrument. The phenolic case is designed with heavy reinforced walls for maximum durability, self-shielding taut-band provides added shock resistance for the meter movement.
  • 36 Measurement ranges - Covers AC & DC voltage/current measurements, as well as resistance testing
  • Full-size test leads with threaded probe tips for screw-on alligator clips
  • Eliminates the need to change test leads while working
  • Simple operation - Two knobs control the selection of ranges and functions
  • Portable enough to carry, with bench top accuracy
  • Connections safeguarded
  • Overload protection
  • Rugged construction
  • Versatile

Applications

Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$293.12 $ 293.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $344.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.