Low

12271 (160) - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 30Mohm, 50µA to 500mA, Manual

12271 (160) - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 30Mohm, 50µA to 500mA, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12271 (160)
Newark Part No.:
62F1723
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
0ohm to 30Mohm
:
50µA to 500mA
:
-
:
Manual
:
115.9mm
:
84.1mm
:
44.5mm
:
340g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12271 (160) is a 160® Handi-VOM shock resistant Analogue Volt-Ohm-Meter combines the performance and reliability of the famous Simpson 260 in a convenient hand-held package. The self-shielding taut-band movement features outstanding repeatability and resistance to stray magnetic fields. Internal circuits protect the meter from accidental overload.
  • Smallest and handiest device
  • Ideal for nulling, peaking and trend information
  • Quick, positive yes/no checks for voltage, current and continuity
  • Does not generate RF radiation which can cause interference or trigger external sensitive circuits
  • High immunity to voltage transients and RF interference - No expensive chips to wipe out

Applications

Test & Measurement, Industrial, RF Communications

Contents

Analogue Volt-Ohm-Meter, Test leads, Probe tip, 22.5 and 1.5V Batteries.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

94F8828 - Test Lead Set, Alligator Clip, Banana Plug, 1 kV, 500 mA

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.