Low

SIMPSON  12226 CAL D  MULTIMETER, ANALOG, 5 FUNCTIONS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SIMPSON
  • Newark Part No.: 65K8908
  • Manufacturer Part No 12226 CAL D

Product Information


  • Current Measuring Range: 50uA to 10A
  • Current Measuring Range AC: -
  • Current Measuring Range DC: 50µA to 10A
  • External Depth: 80mm
  • External Height: 180mm
  • External Width: 140mm
  • Range Selection: Manual
  • Resistance Measurement Range: 0ohm to 20Mohm
  • SVHC: To Be Advised
  • Voltage Measuring Range AC: 2.5V to 1000V
  • Voltage Measuring Range DC: 250mV to 1000V
  • Weight: 1.4kg

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $414.89

Buy

Price

Quantity List Price
1+ $414.89

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for analog multimeter (part number 12226 CAL D)
1 month, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by one 9V NEDA1604 battery & 1.5-volt D cell. Suggested part number of batteries are - 522 for NEDA 1604 & from EN95 for 'D' sized cell from Energizer.
1 month, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of replacement fuses for multimeter (part number 12226 CAL D)
1 month, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts 2 fast acing fuses with current rating of 1A & 2A. Suggested part number of multimeter which can be used with this multimeter are - 0312001.HXP for 1A & 0BLS002.T from 2A from Littelfuse.
1 month, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of AC current clamp which can be used with multimeter (part number 12226 CAL D) so that current measuring range can be extended to 300A
1 month, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC current clamp which can be used with this multimeter is 00545 Simpson.
1 month, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62F380
12226 (270-5)
Technical Data Sheet}
No Not RoHS compliant

12226 (270-5)

SIMPSON

MULTIMETER, ANALOG, 5 FUNCTIONS

MULTIMETER, ANALOG, 5 FUNCTIONS; Voltage Measuring Range DC:250mV to 1000V; Voltage Measuring Range AC:2.5V to 1000V; Resistance Measurement Range:0ohm to 20Mohm; Current Measuring Range DC:50µA to 10A; Current Measuring Range AC:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

3

1+ $320.39

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought