Low

12226 (270-5) - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, Manual

12226 (270-5) - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 0ohm to 20Mohm, 50µA to 10A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12226 (270-5)
Newark Part No.:
62F380
Product Range
270-5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
0ohm to 20Mohm
:
50µA to 10A
:
-
:
Manual
:
180mm
:
140mm
:
80mm
:
1.4kg
:
270-5 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12226 (270-5) is an extra-high accuracy Volt-Ohm-Meter with higher accuracy specifications for those more critical measurements. It has a better than 30% improvement in voltage and resistance accuracy as a full-function/range member of the Simpson 260 type VOM group.
  • DCV accuracy 1.25% of full scale
  • ACV accuracy 2% of full scale
  • Resistance accuracy 1.0° of Arc
  • Diode protected self-shielded movement

Applications

Test & Measurement, Industrial

Contents

Volt-Ohm-Meter, Batteries, Probe leads and Alligator clips.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$326.79 $ 326.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for the replacement fuses for analog multimeter (part number 12226 (270-5))
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts 2 fast acing fuses with current rating of 1A & 2A. Suggested part number of fuses which can be used with this multimeter are - 0312001.HXP for 1A & 0BLS002.T from 2A from Littelfuse.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:25.111-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62F380, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.