Low

12211 - 

Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 6ohm to 60kohm, 20ohm to 200ohm, 0A to 5A, Manual

12211 - Analog Multimeter, 250mV to 1000V, 2.5V to 1000V, 6ohm to 60kohm, 20ohm to 200ohm, 0A to 5A, Manual

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
12211
Newark Part No.:
01B6875
Product Range
260 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mV to 1000V
:
2.5V to 1000V
:
6ohm to 60kohm, 20ohm to 200ohm
:
0A to 5A
:
-
:
Manual
:
79mm
:
133mm
:
178mm
:
1.14kg
:
260 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12211 is a VOM® Low Power Multimeter with extra features and extra ranges. The large viewing area with colour-coded scales minimizes measurement mistakes and visual confusion. It allows accurate in-circuit tests without risk to components or without causing digital circuits to switch states. The durable ABS plastic case provides high-impact resistance and increased drop protection in the toughest environments.
  • Instant trend information for quick positive yes/no checks
  • Two extra low power ohms ranges (R x 1 and R x 10)
  • Mirrored scale for parallax reduction
  • Resettable overload circuit protection relay

Applications

Test & Measurement, Industrial

Contents

Multimeter, 9 and 1.5V Batteries, Probe test leads and Alligator clips.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$388.11 $ 388.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $456.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a hard carry case for analog multimeter (part number 12211)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of carry case for this multimeter is 00805 CASE from Simpson.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for the replacement batteries for analog multimeter (part number 12211)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by a 1.5V 'D' size battery & a 9V NEDA 1604A. Suggested part number of batteries are - MN1300 for 1.5V & PC1604BKD for 9V from Duracell.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for the replacement fuses for analog multimeter (part number 12211)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts 2 fast acing fuses with current rating of 1A & 2A. Suggested part number of multimeter which can be used with this multimeter are - 0312001.HXP for 1A & 0BLS002.T from 2A from Littelfuse.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of AC current clamp which can be used with multimeter (part number 12211) so that current measuring range can be extended upto 300ACA
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC current clamp which can be used with this multimeter is 00545 from Simpson.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.505-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01B6875, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.