07140 - 

Analog Panel Meter, Black Spade Type Pointer, DC Voltage, 0V to 50V

07140 - Analog Panel Meter, Black Spade Type Pointer, DC Voltage, 0V to 50V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

DC Voltage
0V to 50V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 07140 is a 3-1/2-inch round style Analogue Panel Meter made of rugged high density black plastic case with spade pointer. It offers calibration is unaffected by magnetic panel mounting shielding.
  • Black spade-type pointer for easy distant reading
  • Glass window for optimum viewing
  • Self shielding movement
  • Sharp clear scale
  • 1000Ω/V Impedance
  • 1.5sec Maximum response time
  • ±15% Resistance
  • -20 to 65°C Operating temperature range


Industrial, Clock & Timing, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$80.54 $ 80.54
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $94.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.