Low

06713 - 

Current Shunt, Portable, 100 A, 1 %

06713 - Current Shunt, Portable, 100 A, 1 %

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
06713
Newark Part No.:
55F2569
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100A
:
1%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06713 is a 50mV Portable Shunt suitable for analogue panel meters. They enable a panel meter to indicate higher DC currents than can be provided with a self-contained internal shunt. These shunts can be used with either digital or analog meters. Most digital DC Millivolt meters that Simpson manufactures can be scaled to display the actual current.
  • Mounted in a phenolic base
  • Reduces High DC Current Signal into either 50 mV Drop
  • 5 foot leads included

Applications

Industrial, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$50.90 $ 50.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $56.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.