Low

06709 - 

Current Shunt, Portable, 50 A, 1 %

06709 - Current Shunt, Portable, 50 A, 1 %

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
06709
Newark Part No.:
12C2438
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50A
:
1%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06709 is a 50mA/50A External Portable Shunt enables a panel meter to indicate higher DC currents than can be provided with a self-contained internal shunt. It can be used with either digital or analogue meters and are mounted in a phenolic base.

Applications

Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$55.99 $ 55.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $55.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.