Low

06630 - 

Analog Panel Meter, Black Spade Type Pointer, AC Current, 0mA to 50mA

06630 - Analog Panel Meter, Black Spade Type Pointer, AC Current, 0mA to 50mA

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
06630
Newark Part No.:
55F2539
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC Current
:
0mA to 50mA
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06630 is a 3-1/2-inch Wide-Vue style Analogue Panel Meter made of rugged black plastic case with black spade pointer for easy distant reading. It offers calibration is unaffected by magnetic panel mounting shielding.
  • Clear acrylic window for wide angle visibility
  • Sharp clear scale
  • Iron vane movement
  • 80Ω Impedance
  • 1.5sec Maximum response time
  • ±15% Resistance of meter impedance
  • -20 to 65°C Operating temperature range

Applications

Industrial, Clock & Timing, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$87.78 $ 87.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.