Low

06360 - 

Analog Panel Meter, Black Spade Type Pointer, DC Current, 0mA to 20mA

SIMPSON 06360

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
06360
Newark Part No.:
55F2503
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DC Current
:
0mA to 20mA
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06360 is a 3-1/2-inch Wide-Vue style Analogue Panel Meter made of rugged black plastic case with black spade pointer for easy distant reading. It offers calibration is unaffected by magnetic panel mounting shielding.
  • Clear acrylic window for wide angle visibility
  • Sharp clear scale
  • Self shielding movement
  • 5Ω Impedance
  • 1.5sec Maximum response time
  • ±15% Resistance of meter impedance
  • -20 to 65°C Operating temperature range

Applications

Industrial, Clock & Timing, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$90.79 $ 90.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $90.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.