Low

SIMPSON  04302  Analog Panel Meter, Black Spade Type Pointer, DC Current, 50µA to 0µA to 50µA

SIMPSON 04302
Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
04302
Newark Part No.:
55F478
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Meter Function:
DC Current
Meter Range:
50µA to 0µA to 50µA
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
Meter Size/Dimensions:
1.76" x 1.75" x 1.27"
Panel Cutout Diameter:
39.37
Scale Length:
38.1
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.