New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SIMPSON - 03180 - CURRENT METER

SIMPSON03180
Image is for illustrative purposes only.
Please refer to product description
SIMPSON
Manufacturer:
SIMPSON
Newark Part Number:
55F1539
Manufacturer Part No:
03180

Technical Data Sheet (406.60KB) EN
Technical Data Sheet (406.60KB) EN

Product Information
  • CURRENT METER
  • Terminal Resistance Range: -
  • Meter Function: AC Amps
  • Meter Range: 0A to 10A
  • Scale Length: 79.9mm
  • Accuracy: +/-2 %
  • Current Meter Range: 0-10 A
  • Display Accuracy ±: 2%
  • Meter Movement: Iron-Vane
  • Meter Shape: Rectangular
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1897

Catalog Page/Catalog Number:

1897 / 131

1897 / 130

1889 / 129

Availability

8 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $83.48  

  1. Qty

Price

Qty Price
1+  $83.48
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2SFT-500

TE CONNECTIVITY / CROMPTON

CURRENT TRANSFORMER, 50A, 2VA

Input Current:50A; Turns Ratio:50:5; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel;

34
Price
For: 1 Each
1+
$38.10

34 available to ship today
4380-2001-1

EUROTHERM CONTROLS

ISOLATION AMPLIFIER

Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;

0
Price
For: 1 Each
1+
$497.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
FH-200-50

TE CONNECTIVITY / CROMPTON

SHUNT

Current Rating:200A; Sensing Element:Copper Alloy; Accuracy:± 0.25%; Series:FH; Shunt Voltage:50mV;

0
Price
For: 1 Each
1+
$24.30

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
253-TAAU-LSFA-C6

TE CONNECTIVITY / CROMPTON

CURRENT TRANSDUCER

Current Measuring Range AC:1A to 10A; Current Measuring Range DC:(Not Available); Sensor Output:Current; Accuracy %:0.5%; Accuracy:0.5%;

0
Price
For: 1 Each
5+
$86.32

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SIMPSON) OR (Panel Instrumentation - Analog) OR (03180)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / CROMPTON 2SFT-500
1 Each
$38.10
EUROTHERM CONTROLS 4380-2001-1
1 Each
$497.28
TE CONNECTIVITY / CROMPTON FH-200-50
1 Each
$24.30