Please refer to product description
- Manufacturer:
- SIMPSON
- Newark Part Number:
- 55F2586
- Manufacturer Part No:
- 02619
-
- Technical Data Sheet (6.40MB) EN
- CURRENT METER
- Terminal Resistance Range: -
- Meter Function: AC Amps
- Meter Range: 0A to 50A
- Scale Length: 58.4mm
- Accuracy: +/-2 %
- Current Meter Range: 0-50 A
- Display Accuracy ±: 2%
- Meter Movement: Iron-Vane
- Meter Shape: Rectangular
- RoHS Compliant: NA
Catalog Page/Catalog Number:
1889 / 129
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $81.63
Price
| Qty | Price |
|---|---|
| 1+ | $81.63 |
|
|


