- Manufacturer:
- SIMPSON
- Newark Part Number:
- 79K4256
- Manufacturer Part No:
- 01350 CAL D
Product Information
- CALIBRATED W/DATA - Current Meter
- Meter Function: AC Ammeter
- Meter Range: 0A to 15A
- Scale Length: 89
- RoHS Compliant: NA
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 24 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $182.92
Price
| Qty | Price |
|---|---|
| 1+ | $182.92 |
|
|
Customer Reviews
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | |||
|---|---|---|---|---|---|---|---|---|
| 01350 |
SIMPSON Terminal Resistance Range:-; Meter Function:AC Amps; Meter Range:0A to 15A; Scale Length:89mm; Accuracy:+/-2 %; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 27 days) |
||||||||


