Low

00140 - 

Analog Panel Meter, Spade Pointer, High Dens Black Plastic Case, DC Current, 0A to 200A

00140 - Analog Panel Meter, Spade Pointer, High Dens Black Plastic Case, DC Current, 0A to 200A

The actual product may differ from image shown

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
00140
Newark Part No.:
62F3268
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DC Current
:
0A to 200A
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 00140 is a 3-1/2-inch round style Analogue Panel Meter made of rugged high density black plastic case with spade pointer. It offers calibration is unaffected by magnetic panel mounting shielding. DC current meter is self-contained for ranges up to and including 50A. Higher range DC current meter (50mV) is calibrated for 5ft leads and requires external shunts.
  • Black spade-type pointer for easy distant reading
  • Glass window for optimum viewing
  • Self shielding movement
  • Sharp clear scale
  • 10Ω Impedance
  • 1.5sec Maximum response time
  • ±15% Resistance
  • -20 to 65°C Operating temperature range

Applications

Industrial, Clock & Timing, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$93.77 $ 93.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $93.77
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.