Low

SIMCOM  SIM305Z  MODULE, GSM / GPRS, DUAL BAND, UART, SPI, I2C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SIMCOM
  • Newark Part No.: 50P8631
  • Manufacturer Part No SIM305Z

Product Information


  • Frequency RF: 1.8GHz
  • Kit Features: Dual Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi-slot Class 10/8
  • Module Interface: I2C, SPI, UART
  • No. of Channels: -
  • SVHC: To Be Advised
  • Supply Voltage Max: -

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.90

Buy

Price

Quantity List Price Your Price
1+ $62.65 Promotional price $20.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on SIM305Z Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
SIM305Z is a complete Dual-band GSM/GPRS solution in a compact plug in module. Featuring an industry-standard interface, the SIM305 delivers GSM/GPRS 900/1800MHz performance for voice, SMS, data and fax in a small factor and with low power consumption. The leading features of SIM305 make it ideal for virtually unlimited applications.

Feature & Benefits:
Dual-band GSM/GPRS 900/1800MHz
GPRS multi-slot class 10
GPRS mobile station class B
Compliant to GSM phase 2/2+
SIM application tool kit
Low power consumption
PBCCH support, CSD up to 14.4kbps
Point to point MO and MT, SMS cell broadcast, Text and PDU mode
2 analogue audio, SPI/I2C, 2 UART interfaces; antenna connector and antenna pad
Featuring an industry-standard interface

Applications: Communications & Networking, Wireless, Industrial, Consumer Electronics, Security
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought