Low

4003367 - 

Ionizer, Air, Benchtop, 120VAC, 70CFM, 35 cu.ft/min, 5 sq.ft Coverage

4003367 - Ionizer, Air, Benchtop, 120VAC, 70CFM, 35 cu.ft/min, 5 sq.ft Coverage

The actual product may differ from image shown

Manufacturer:
SIMCO-ION SIMCO-ION
Manufacturer Part No:
4003367
Newark Part No.:
08H0344
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Benchtop
:
120V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4003367 is a 120VAC single-fan bench top Ionizing Air Blower with polyester epoxy finished aluminum enclosure and stainless steel emitter points. This air blower features discharge time of 1.5 seconds at 1ft fast, targeted neutralization of static charges. Lightweight, compact and quiet for unobtrusive use directed ionization designed for workbench area. Built-in emitter point cleaner minimizes the time required to perform normal maintenance. Variable speed fan for airflow control matches ionization performance to targeted work area. Status lamp indicates high voltage is present at the emitter points minimizes component loss due to unintentional ionization stoppage. Integrated heater for warm air flow user comfort helps to insure that ionization remains on. Fan air filter protection for internal components from environmental contamination.
  • Metal stand/bracket mounting
  • 15 to 35°C Operating temperature range

Applications

Automation & Process Control

Contents

Ionizing air blower, Metal stand and Bracket.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$552.00 $ 552.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $552.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.