Please refer to product description
- Manufacturer:
- SIMCO-ION
- Newark Part Number:
- 27T3646
- Manufacturer Part No:
- 14-1310
-
- Technical Data Sheet (662.60KB) EN
- WALL TRANSFORMER
- Accessory Type: Wall Transformer
- Current Rating: 270mA
- For Use With: AeroBar Ionizer Bar 91-6685T-11, 91-6685T-22, 91-6685T-44, 91-6685T-64
- Input Voltage: 120VAC
- Output Voltage: 24VAC
- Transformer Type: Isolation
Catalog Page/Catalog Number:
2157 / 130Availability
|
Availability:
11 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $72.00
Price
| Qty | Price |
|---|---|
| 1+ | $72.00 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
14-21527 |
SIMCO-ION Accessory Type:Wall Transformer; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
||||||||||||||


