Low

SILVERTRONIC  501789  MULTI-COLOUR INSULATED TEST LEAD SET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILVERTRONIC
  • Newark Part No.: 82R5255
  • Manufacturer Part No 501789

Product Information


  • Cable Length: 22"
  • Features: 0.32" clip jaw opening
  • Kit Contents: 2 of Each Black, Yellow, Green, White, Red Jumper Leads
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2253

Availability

Availability:  1,076


  • 1,076 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.33

Buy

Price

Quantity List Price
1 - 24 $4.33
25 - 49 $4.04
50 - 99 $3.92
100 - 199 $3.83
200 - 999999999 $3.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23R9130
72-111
Technical Data Sheet}  

72-111

NTE ELECTRONICS

LEAD SET, INSULATED, MULTICOLOUR, 17.72IN

LEAD SET, INSULATED, MULTICOLOUR, 17.72IN; Kit Contents:2 Black, 2 Red, 2 Yellow, 2 Green & 2 White Jumper Leads ;RoHS Compliant: Yes

  Write a Review | Ask a Question

169

1+ $4.91 50+ $4.68 100+ $4.58 500+ $4.45 more…

Buy
  • 169 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 days

Customers Also Bought