Low

ADAPTIVE INTERCONNECT ELECTRONICS  501774C_R  Test Clip, Charger, Small, Insulated, Copper, 28.58 mm, 75 A, Red

ADAPTIVE INTERCONNECT ELECTRONICS 501774C_R
Manufacturer Part No:
501774C_R
Newark Part No.:
80R9397
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 501774C_R is a Small Charger Clip made of copper-plated steel.
  • Perfect for chargers or battery terminals
  • Crimp/screw connection
  • 2.9" Overall length

 

Product Information

Connector Type:
Test Clip
Jaw Opening Max:
1.125"
Current Rating:
75A
Insulator Colour:
Red
Product Range:
-
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Test Clip, Charger, Small, Copper, 28.58 mm, 75 A

ADAPTIVE INTERCONNECT ELECTRONICS

6 in stock

Price for: Each

1+ $1.68

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.