Print Page
NSL-19M51
LDR, 20 Mohm, 50 mW, 100 V, TO-18
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-19M51
Newark Part No.67C8925
Your Part Number
Technical Datasheet
12,952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.779 |
| 100+ | $0.745 |
| 500+ | $0.676 |
| 1000+ | $0.639 |
| 2500+ | $0.602 |
| 10000+ | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-19M51
Newark Part No.67C8925
Technical Datasheet
Dark Resistance Min20Mohm
Voltage Rating100V
Light Resistance Range5kohm
Sensor Case / PackageTO-18
Resistor Case / PackageTO-18
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The NSL 19M51 from Advanced Photonix is a CdS photoconductive cell in TO-18 ceramic plastic encapsulated for moisture resistance.
- Maximum light resistance of 100kohm at 10lux
- Dark resistance of 20Mohm
- Power dissipation at 25°C is 50mW
- Voltage rating (peak AC or DC) is 100V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Technical Specifications
Dark Resistance Min
20Mohm
Light Resistance Range
5kohm
Resistor Case / Package
TO-18
Power Rating
50mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Voltage Rating
100V
Sensor Case / Package
TO-18
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Alternatives for NSL-19M51
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate