Low

SILICON SENSING SYSTEMS  RRS01-09  ANGULAR RATE SENSOR, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 50Hz
  • Rate Range: ± 200°/s
  • SVHC: To Be Advised
  • Scale Factor: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3,340.63

Buy

Price

Quantity List Price
1 - 9 $3,340.63
10 - 24 $2,838.37
25 - 49 $2,628.12
50 - 99 $2,336.10
100 - 249 $2,184.26
250+ $2,067.45

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought